- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6096530001
6096530001
TE Connectivity / Raychem Brand
RPS-1K-10-2/2.0-S1-4
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RPS-1K-10-2/2.0-S1-4
Search Keywords: 6096530001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6096530001
-
Alias/AKA:RPS-1K-10-2/2.0-S1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Sleeve Length:1 in, 25 mm
-
Supplied Diameter:.5 in, 12.7 mm
-
Printer Technology:Thermal Transfer
-
Markers per Sleeve:2
-
Recommended Printer:See Printer Ribbon Matrix
-
Tubing Type:Ladder
-
Recovered Inside Diameter:.166 in, 4.2 mm
-
Color:Yellow
-
Shrink Ratio:3:1
-
Number of Prescores:1
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Packaging Quantity:1000
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Compatible Cable Diameter:.183 – .425 in, 4.6 – 10.8 mm
-
Tubing Grade:Commercial
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
906
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$2.52
100
$2.51
250
$2.50
500
$2.49
1,000
$1.54
1,500
$1.21
2,000 +
$1.19
Click for Quote
Log in
to unlock special pricing