- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 609395-000
609395-000
TE Connectivity / Raychem Brand
82A0111-28-8
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0111-28-8
Search Keywords: 609395000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:609395-000
-
Alias/AKA:82A0111-28-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Conductor Material:Tin-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Insulation Thickness:.004 in
-
Cable Diameter:N/A
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Gray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,250
$6.95
2,500
$3.67
3,750
$2.52
5,000 +
$2.47
Click for Quote
Log in
to unlock special pricing