- Home ›
- All Products›
- 609279-000
609279-000
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 20AWG 3.81mm 600VAC Black Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 20AWG 3.81mm 600VAC Black Automotive
Search Keywords: 609279000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:609279-000
-
Alias/AKA:55FB1521-20-FLT2-0CS2882
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
73 Weeks
can ship
10/7/27
Price (USD)
Qty
Unit Price
500
$19.62
1,000
$10.02
1,500
$6.82
2,000 +
$6.68
Click for Quote
Log in
to unlock special pricing