- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 608857-000
608857-000
TE Connectivity / Raychem Brand
The 608857-000 is a flame-retardant, hot-melt grey butyl sealant supplied as a tape for environmental sealing.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 608857-000 is a flame-retardant, hot-melt grey butyl sealant supplied as a tape for environmental sealing.
Search Keywords: 608857000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:608857-000
-
Alias/AKA:202A111-25-G07-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
256
Can Ship immediately
Minimum Order Quantity:
5
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
5
$17.97
25
$15.48
50
$14.60
100
$13.89
250
$13.03
500
$12.41
1,000 +
$12.38
Click for Quote
Log in
to unlock special pricing