- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 608633-000
608633-000
TE Connectivity / Raychem Brand
D-150-0232
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
D-150-0232
Product Highlights:
- Splice
- Splice Type = SolderShield
- Cable Type = Multi-conductor
- Number of Conductors = Two-conductor cable
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
Search Keywords: 608633000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:608633-000
-
Alias/AKA:D-150-0232
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Splice Terminal
-
Color:Transparent Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
23
$100.88
45
$54.59
68
$38.14
90 +
$37.37
Click for Quote
Log in
to unlock special pricing