- Home ›
- All Products›
- 607943-000
607943-000
TE Connectivity / Raychem Brand
TXR18AB90-1808AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR18AB90-1808AI
Search Keywords: 607943000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:607943-000
-
Alias/AKA:TXR18AB90-1808AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR08AI
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Primary Product Color:Olive Drab
-
Compatible With Connector Shell Size:18
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
TE Connector Interface Code:18
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum
-
Product Length:1.46 in, 37.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
25 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$206.61
3
$204.11
5
$202.95
10
$201.37
20 +
$199.80
Click for Quote
Log in
to unlock special pricing