- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 607406-000
TE Connectivity / Raychem Brand
607406-000
NPVF050RD-100
View Datasheet Ask the Datasheet Accessories Notify Me
- Label Width = 12.70 mm
- Polyvinyl Fluoride Material
- NPVF Series
- Operating Temperature = -40 - 130 °C
- Tamper Evident = No
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:607406-000
-
Alias/AKA:NPVF050RD-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Color:Red
-
Adhesive Type:Permanent Acrylic