- Home ›
- All Products›
- 607381P077
607381P077
TE Connectivity / Raychem Brand
SCT-NO.2-E5-0-35MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SCT-NO.2-E5-0-35MM
Search Keywords: 607381P077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:607381P077
-
Alias/AKA:SCT-NO.2-E5-0-35MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Shrink Ratio:4:1
-
Product Source:US
-
Recovery Temperature:135 °C
-
Packaging Method:Piece
-
Operating Temperature Range:-40 – 150 °C
-
Applicable Region:Global
-
Shrink Temperature (Min):125 °C
-
Flexibility:Semi-Rigid
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Fluid Type:ASTM #3 Oil , ASTM Fuel C , Diesel Fuel , Water
-
Recovered Inside Diameter (Max):.091 in, 2.3 mm
-
Expanded Inside Diameter (Min):.355 in, 9 mm
-
Recovered Wall Thickness (Tolerance):.06 in, 1.52 mm
-
Resistance Properties:Immersion Protection , Moisture
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief , Vibration
-
Operating Voltage (Max):.6 kV
-
Product Length:1.378 in, 35 mm
-
Wall Type:Dual Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5,000
$0.4312
10,000
$0.2283
15,000
$0.1607
20,000 +
$0.1574
Click for Quote
Log in
to unlock special pricing