- Home ›
- All Products›
- 607196-000
607196-000
TE Connectivity / Raychem Brand
ALR-AM-2-A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ALR-AM-2-A
Search Keywords: 607196000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:607196-000
-
Alias/AKA:ALR-AM-2-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
CSA Certified:cUL Recognized Component
-
Street Lighting Photo Control Voltage Rating:120 – 480 VAC
-
Housing Material:Thermal-Set Phenolic Base with Protective Cast Aluminum Housing
-
Standards:ANSI C136.10, NEMA
-
Application:Locking type receptacle.
-
Load Rating (Ballast):1800 VA
-
Street Lighting Photo Control Technology:Receptacle
-
Street Lighting Photo Control Mounting Style:Bracket (Included)
-
Packaging Method:Box
-
Product Family:AM Series
-
UL Rating:UL Recognized Component
-
Operating Temperature Range:-40 – 65 °C, -40 – 149 °F
-
Wire Leads:6 in, 14 AWG, Rated 105°C , 14 AWG, 6 in
-
Street Lighting Photo Control Dimensions:2.56 x 3.25 (Excluding Leads) in, 65 x 36.58 mm
-
Street Lighting Photo Control Product Availability:AMERICAS , ANZPAC , ASIA , EMEA
-
Product Use:Long-life & weatherproof locking type receptacle designed specifically for street, roadway & outdoor lighting applications.
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
29
Ships today, if you order in
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$24.40
12
$17.22
36
$15.91
60
$15.83
108
$15.41
252
$15.33
504 +
$15.26
Click for Quote
Log in
to unlock special pricing