- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 605738-000
605738-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 90° 16/16S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Shrink Boot Adapters 90° 16/16S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: 605738000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:605738-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:16,16 S
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:10 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$285.91
2
$280.61
3
$275.32
5
$270.02
25
$264.73
50
$205.16
100
$165.46
250 +
$145.61
Click for Quote
Log in
to unlock special pricing