- Home ›
- All Products›
- 604839-000
604839-000
TE Connectivity / Raychem Brand
22759/44-16-8
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/44-16-8
Search Keywords: 604839000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:604839-000
-
Alias/AKA:22759/44-16-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Number of Conductors:1
-
Wire Source:United States
-
Number of Strands:19
-
Operating Temperature Range:-65 – 200 °C
-
Product Type:Wire
-
Strand Size:29 AWG
-
Wire Size:16 AWG
-
Overall Outside Diameter:.068 in, 1.73 mm
-
Conductor Diameter:.056 in, 1.42 mm
-
Wire Diameter:.068 in, 1.73 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Wire Color (Base):Gray
-
Conductor Material:Silver-Coated Copper
-
Cable Type:MIL-DTL-22759
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,250
$3.70
2,500
$1.96
3,750
$1.35
5,000 +
$1.32
Click for Quote
Log in
to unlock special pricing