- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 604791-000
TE Connectivity / Raychem Brand
604791-000
382A012-100/86-0
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
382A012-100/86-0
Search Keywords: 604791000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:604791-000
-
Alias/AKA:382A012-100/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Fluid Resistant Modified Elastomer
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 604791-000 RoHS compliant?
Yes, 604791-000 is RoHS compliant.
What is the lead time for 604791-000?
The standard lead time for 604791-000 is approximately 114 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124
Can Ship immediately
On Order:
214
can ship 5/17/27
78
can ship 5/19/27
MOQ for out of Stock Qty:
19
114 Weeks
can ship
11/13/28
Price (USD)
Qty
Unit Price
1
$139.72
5
$136.07
10
$132.70
19
$131.37
38
$95.12
57
$75.30
75 +
$73.80
Click for Quote
Log in
to unlock special pricing