- Home ›
- All Products›
- 603803-000
603803-000
TE Connectivity / Raychem Brand
55A0112-14-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0112-14-3
Search Keywords: 603803000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:603803-000
-
Alias/AKA:55A0112-14-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:14 AWG
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color (Base):Orange
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 V
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
52 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
500
$2.88
1,000
$1.78
1,500
$1.41
2,000 +
$1.38
Click for Quote
Log in
to unlock special pricing