- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 603625-000
603625-000
TE Connectivity / Raychem Brand
TXR15AB00-1205AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR15AB00-1205AI
Search Keywords: 603625000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:603625-000
-
Alias/AKA:TXR15AB00-1205AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:20,22
-
Angular Function:180 °
-
Operating Temperature:-65 to 175 °C
-
Body Material:Aluminum Alloy
-
Dimension:39mm mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Can Ship immediately
68 Weeks
can ship
9/3/27
Price (USD)
Qty
Unit Price
1
$455.66
5
$454.52
10
$453.38
13
$452.25
25
$248.24
38
$168.47
50 +
$165.10
Click for Quote
Log in
to unlock special pricing