- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6036230001
6036230001
TE Connectivity / Raychem Brand
HT-SCE-1K-1/2-2.0-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HT-SCE-1K-1/2-2.0-9
Product Highlights:
- HT-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 225 °C
Search Keywords: 6036230001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6036230001
-
Alias/AKA:HT-SCE-1K-1/2-2.0-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Grade:High Temperature
-
Packaging Quantity:1000
-
Material:Radiation Crosslinked Fluoropolymer
-
Sleeve Length (Nominal):2 in
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Shrink Ratio:2:1
-
Recommended Printer:See Printer Ribbon Matrix
-
Sleeve Color:White
-
Expanded Inside Diameter (Min):12.7 mm
-
Operating Temperature Range:-55 – 225 °C
-
Compatible Cable Diameter:6.6 – 11.4 mm
-
Format:Ladder
-
Recovered Inside Diameter (Max):.2499 in
-
Wall Thickness (Nominal) (Full Recovery):.015 in
-
Product Type:Marker Sleeve
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43,896
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
10 Weeks
can ship
8/10/26