- Home ›
- All Products›
- 603565-000
603565-000
TE Connectivity / Raychem Brand
2526E1114-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2526E1114-9
Search Keywords: 603565000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:603565-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:125 Ω
-
Wire Size:26 AWG
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
625
$18.93
1,250
$9.67
1,875
$6.58
2,500 +
$6.45
Click for Quote
Log in
to unlock special pricing