- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 602399-000
602399-000
TE Connectivity / Raychem Brand
SGRP-3-1000
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
SGRP-3-1000
Search Keywords: 602399000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:602399-000
-
Alias/AKA:SGRP-3-1000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:8 – 12 AWG, 7000 – 18000 CMA, 8 – 3.5 mm²
-
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,980
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
20
$6.03
50
$6.01
100
$5.99
250
$5.98
500
$3.68
750
$2.91
1,000 +
$2.86
Click for Quote
Log in
to unlock special pricing