- Home ›
- All Products›
- 602245-000
602245-000
TE Connectivity / Raychem Brand
S03-07-R-100CS466
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
S03-07-R-100CS466
Search Keywords: 602245000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:602245-000
-
Alias/AKA:S03-07-R-100CS466
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):175 °C
-
Wire Temperature (Max):125 °C
-
Pre-Installed Lead:Yes
-
Expanded Inside Diameter (Min):.145 in, 3.68 mm
-
Recovered Inside Diameter (Max):.055 in, 1.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
250
$10.85
500
$5.74
750
$4.04
1,000 +
$3.96
Click for Quote
Log in
to unlock special pricing