- Home ›
- All Products›
- 6014873001
6014873001
TE Connectivity / Raychem Brand
VG-95218-T020-A006
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VG-95218-T020-A006
Search Keywords: 6014873001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6014873001
-
Alias/AKA:VG-95218-T020-A006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Cable Type:Spec 44
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Conductor Material:Tin-Plated Copper
-
Wire Color (Base):Blue
-
Wire Size:16 AWG, 1.2 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103,427
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
821
29 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
250
$1.1200
500
$1.0500
821
$1.0180
1,641
$0.9761
2,461
$0.9659
3,281 +
$0.9568
Click for Quote
Log in
to unlock special pricing