601217-000
TE Connectivity / Raychem Brand
The 601217-000 is a high-performance interconnection hardware component designed for MIL-STD-1553B data bus networks.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The 601217-000 is a high-performance interconnection hardware component designed for MIL-STD-1553B data bus networks.
Search Keywords: 601217000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:601217-000
-
Alias/AKA:D-602-1109
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Triax
-
Gender:Pin
-
Contact Size:16
-
Wire Size:24-26 AWG
-
Contact Material:Brass
-
Termination Method:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
MOQ for out of Stock Qty:
13
35 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$199.99
5
$182.95
10
$175.42
13
$173.68
25
$171.96
38
$170.26
50 +
$168.57
Click for Quote
Log in
to unlock special pricing