- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 601216-000
601216-000
TE Connectivity / Raychem Brand
D-602-1108
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
D-602-1108
Product Highlights:
- Contact
- Contact Type = Socket
- SolderTact Product Line
- MIL-C-38999 I, III, IV Series
- Contact Size = 8
Search Keywords: 601216000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:601216-000
-
Alias/AKA:D-602-1108
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:8
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Ships today, if you order in
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$207.76
5
$190.05
10
$182.23
13
$180.42
25
$178.64
38
$176.87
50 +
$175.12
Click for Quote
Log in
to unlock special pricing