- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 601150-000
601150-000
TE Connectivity / Raychem Brand
D-602-77
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
D-602-77
Search Keywords: 601150000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:601150-000
-
Alias/AKA:D-602-77
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
962
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
36 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
5
$125.37
10
$125.06
13
$124.75
25
$79.84
38
$62.37
50 +
$61.13
Click for Quote
Log in
to unlock special pricing