- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 601103-000
601103-000
TE Connectivity / Raychem Brand
D-602-47
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
D-602-47
Product Highlights:
- MIL-C-26482 Series, MIL-C-26500 Series
- Contact Size = 16
- Polarity = Socket
- Cable Type = Coaxial
Search Keywords: 601103000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:601103-000
-
Alias/AKA:D-602-47
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:16
-
Wire Size:26-32 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Copper
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
223
Ships today, if you order in
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$67.30
5
$65.18
10
$64.26
20
$63.35
50
$62.14
100 +
$61.22
Click for Quote
Log in
to unlock special pricing