- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 601101-000
601101-000
TE Connectivity / Raychem Brand
D-602-0104
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
D-602-0104
Search Keywords: 601101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:601101-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Operating Temperature (Max):130 °C
-
Government Qualified:No
-
Wire/Cable Type:Twisted Pair
-
Military Standard:MIL-DTL-26482 II , MIL-DTL-81703 III , MIL-DTL-83723 I, III , MIL-DTL-83733
-
Contact Size:12
-
Wire Size:24 – 26 AWG, .16 – .14 mm²
-
Termination Method:Solder
-
Product Type:Contact
-
Contact Style:Pin
-
Shielded Contact Product Type:Contact
-
Shielded Contact Wire/Cable Type:Twisted Pair
-
Shielded Contact Size:12
-
Shielded Contact Style:Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$319.07
50
$168.40
75
$115.81
100 +
$113.49
Click for Quote
Log in
to unlock special pricing