- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 601097N003
601097N003
TE Connectivity / Raychem Brand
Contact PIN ST Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN ST Cable Mount
Search Keywords: 601097N003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:601097N003
-
Alias/AKA:D-602-0094CS076
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Coaxial
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel over Copper
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
38
$169.00
75
$90.38
113
$61.88
150 +
$60.65
Click for Quote
Log in
to unlock special pricing