Image is representational - see mfr. specs

D-602-0094

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D-602-0094
Search Keywords: 601097000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    601097-000
  • Alias/AKA:
    D-602-0094
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Type:
    Coaxial
  • Gender:
    Pin
  • Contact Size:
    16
  • Wire Size:
    N/A
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Copper
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
Tools/3D Models +
Request Price
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 3
Can Ship immediately
25 Weeks can ship 11/23/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!