- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 601063N004
601063N004
TE Connectivity / Raychem Brand
Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG
Search Keywords: 601063N004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:601063N004
-
Alias/AKA:D-610-09CS2820
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:16
-
Wire Size:16-20 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$24.16
5
$22.60
10
$21.55
25
$20.91
50
$20.30
100
$19.19
250 +
$18.68
Click for Quote
Log in
to unlock special pricing