- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 601037-000
601037-000
TE Connectivity / Raychem Brand
Shield Contact - Pin Twisted Pair - Size 16 - Solder.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Shield Contact - Pin Twisted Pair - Size 16 - Solder.
Search Keywords: 601037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:601037-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:24-30 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$53.83
5
$48.03
10
$46.60
25
$44.60
50
$42.77
100
$41.63
250 +
$41.08
Click for Quote
Log in
to unlock special pricing