- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 601036-000
601036-000
TE Connectivity / Raychem Brand
ConnectorType: Contact ContactSize: 16 TerminationMethod: Socket
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
ConnectorType: Contact ContactSize: 16 TerminationMethod: Socket
Search Keywords: 601036000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:601036-000
-
Alias/AKA:D-602-45
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Ships today, if you order in
On Order:
50
can ship 6/8/26
MOQ for out of Stock Qty:
50
60 Weeks
can ship
7/8/27
Price (USD)
Qty
Unit Price
1
$64.43
10
$36.50
25
$33.62
50
$31.79
100
$31.71
150
$31.60
200 +
$31.28
Click for Quote
Log in
to unlock special pricing