- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- 600259N006
TE Connectivity / Raychem Brand
600259N006
Conn Circular M 23 POS ST Panel Mount 23 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:600259N006
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Type:Circular
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Shell Size / Insert Arrangement:18-23
-
Number of Contacts:23
-
Contact Gender:M