- Home ›
- All Products›
- 5J5271-000
5J5271-000
TE Connectivity / Raychem Brand
ALR-MC-10ANSI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ALR-MC-10ANSI
Search Keywords: 5J5271000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5J5271-000
-
Alias/AKA:ALR-MC-10ANSI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Product Family:MC Series
-
Product Height:1.4 in, 35 mm
-
Lighting Product Type:Open Cap
-
Primary Product Color:Red
-
Product Use:Designate fixtures for maintenance, keep lights on (shorting cap)/off (open cap) continually
-
Street Lighting Photo Control Mounting Style:Locking
-
Operating Temperature Range:-40 – 65 °C, -40 – 149 °F
-
LED Compatible:Yes
-
Packaging Method:Box
-
Street Lighting Photo Control Dimensions:2.87 x 1.40 in, 73 x 35 mm
-
Street Lighting Photo Control Technology:Open Cap
-
Standards:ANSI C136.10
-
Surge Protection:545J MOV , 545 Joule, 545J MOV Joule
-
Cover Material:High Impact Polypropylene
-
Product Diameter:2.87 in, 73 mm
-
UL Rating:No
-
CSA Certified:No
-
Street Lighting Photo Control Product Availability:AMERICAS , ANZPAC , ASIA , EMEA
-
Sealable:Yes
-
Application:Closes (shorting) or opens the primary circuit with a NEMA locking type receptacle.
-
Street Lighting Photo Control Product Type:Utility
-
Warranty:6 Years
-
Color:Black
-
Load Rating (Ballast):1800 VA
-
Circuit Application:Power
-
Load Rating (Tungsten):1000 W
-
Housing Material:High Impact Polypropylene
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
210
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
210
$14.67
420
$7.77
630
$5.47
840 +
$5.36
Click for Quote
Log in
to unlock special pricing