- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 599173-000
599173-000
TE Connectivity / Raychem Brand
Solder Sleeve - Heat Shrinkable - Terminator - 1.95 mm - Transparent - PO (Polyolefin) - 26 mm.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Solder Sleeve - Heat Shrinkable - Terminator - 1.95 mm - Transparent - PO (Polyolefin) - 26 mm.
Search Keywords: 599173000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:599173-000
-
Alias/AKA:CWT-3802
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shield Terminator
-
Color:Transparent Clear
-
Body Material:Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,993
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
100
$0.5649
300
$0.4294
1,000
$0.4227
2,500
$0.4185
5,000
$0.3990
7,500
$0.3795
10,000
$0.3756
15,000 +
$0.3732
Click for Quote
Log in
to unlock special pricing