- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 598230-000
598230-000
TE Connectivity / Raychem Brand
307-LM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
307-LM
Product Highlights:
- Printer Type = Laser
- Label Height = 12.70 mm
- Label Width = 25.40 mm
- Metalized Polyester Material
- LM Series
Search Keywords: 598230000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:598230-000
-
Alias/AKA:307-LM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1330 -
Color:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30590
23 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
30,590
$1.4028
61,180
$0.7165
91,770
$0.4877
122,360 +
$0.4779
Click for Quote
Log in
to unlock special pricing