- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 597079-000
597079-000
TE Connectivity / Raychem Brand
High Performance Cable 2AWG 10.36mm Silver Coated High Strength Copper Alloy White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2AWG 10.36mm Silver Coated High Strength Copper Alloy White 600VAC
Search Keywords: 597079000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:597079-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:2 AWG
-
Conductor Material:Silver Coated High Strength Copper Alloy
-
Cable Diameter:10.36 mm
-
Maximum Voltage Rating:600 VAC
-
Color:White
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$96.05
500
$49.06
750
$33.39
1,000 +
$32.72
Click for Quote
Log in
to unlock special pricing