- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 596381-000
596381-000
TE Connectivity / Raychem Brand
B-106-1602
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
B-106-1602
Search Keywords: 596381000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:596381-000
-
Alias/AKA:B-106-1602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:6 mm
-
Wire Size:13.5-15.5 AWG
-
Color:Blue
-
Operating Temperature:125(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15,000
can ship 9/2/26
Minimum Order Quantity:
25
62 Weeks
can ship
7/21/27
Price (USD)
Qty
Unit Price
25
$2.59
250
$1.62
500
$1.51
1,000 +
$1.46
Click for Quote
Log in
to unlock special pricing