- Home ›
- All Products›
- 596327-000
596327-000
TE Connectivity / Raychem Brand
562A067-4/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
562A067-4/42-0
Search Keywords: 596327000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:596327-000
-
Alias/AKA:562A067-4/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Branches/Legs:5
-
Size Code:067
-
Adhesive Code:42
-
Molded Part Shape:Y Shape
-
Adhesive Pre-Coat:Yes
-
Adhesive Options:/42 Precoat
-
Government Qualified:No
-
Molded Part Shape Code:562A
-
Material:Polyolefin Flexible Modified
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material Code:4
-
Power Cable Accessory:No
-
Inside Diameter Range (Body):1.05 – 2.19 in, 26.7 – 55.6 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Inside Diameter Range (Leg 1):.51 – 1.06 in, 13 – 26.9 mm
-
Inside Diameter Range (Leg 2):.51 – 1.06 in, 13 – 26.9 mm
-
Inside Diameter Range (Leg 3):.51 – 1.06 in, 13 – 26.9 mm
-
Inside Diameter Range (Leg 4):.51 – 1.06 in, 13 – 26.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$295.92
50
$156.18
75
$107.41
100 +
$105.26
Click for Quote
Log in
to unlock special pricing