- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 595393-000
595393-000
TE Connectivity / Raychem Brand
55A7113-16-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A7113-16-2
Search Keywords: 595393000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:595393-000
-
Alias/AKA:55A7113-16-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Conductor Material:Bare Copper
-
Cable Diameter:1.44 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:200(Max) °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
6,250
$3.46
12,500
$1.77
18,750
$1.20
25,000 +
$1.18
Click for Quote
Log in
to unlock special pricing