- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 595233-000
595233-000
TE Connectivity / Raychem Brand
CMC-0553-00-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CMC-0553-00-9
Product Highlights:
- Modified Fluoropolymer Cable Jacket Material
- High Temperature Application
- Wire Size (AWG/CM) = 00 AWG
- 1330 Strands x 30 AWG
- Outside Diameter = 14.05 mm
Search Keywords: 595233000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:595233-000
-
Alias/AKA:CMC-0553-00-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire Lead
-
Length:50 ft
-
Operating Temperature Range:-65 – 200 °C
-
Wire Color:WT
-
Strand Size:30 AWG
-
Cable Type:Power
-
Jacket Color:White
-
Conductor Diameter:.457 in, 11.61 mm
-
Jacket Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Packaging Method:Reel
-
Wire Size:0 AWG, 133000 CMA, 67.4 mm²
-
Wire Diameter:.553 in, 14.05 mm
-
Product Classification:Cable - Power
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Overall Outside Diameter:.553 in, 14.05 mm
-
Voltage Rating:600 VAC
-
Conductor Material:Nickel-Plated Copper
-
Cable Insulation Style:Double
-
Number of Strands:1330
-
Number of Conductors:1
-
Insulation Style:Double
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
125
$136.08
250
$69.50
375
$47.31
500 +
$46.37
Click for Quote
Log in
to unlock special pricing