- Home ›
- All Products›
- 595188-000
595188-000
TE Connectivity / Raychem Brand
ALR-AA-105M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ALR-AA-105M
Search Keywords: 595188000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:595188-000
-
Alias/AKA:ALR-AA-105M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Standards:ANSI C136.24
-
Operating Temperature Range:-40 – 65 °C, -40 – 149 °F
-
Packaging Method:Box
-
Street Lighting Photo Control Product Type:Commercial/Industrial
-
Load Rating (Ballast):1100 VA
-
Street Lighting Photo Control Product Availability:AMERICAS , ANZPAC , ASIA , EMEA
-
Load Rating (Tungsten):1800 W
-
Color:Black
-
Street Lighting Photo Control Technology:Thermal
-
Street Lighting Photo Control Voltage Rating:105 – 130 VAC
-
Turn ON Light Level:1.5 fc
-
Surge Protection:180J MOV , 180J MOV Joule
-
Street Lighting Photo Control Dimensions:2.05 x 1.62 in, 52 x 41 mm
-
Warranty:6 Years
-
Turn ON Time Delay:30 – 45 seconds
-
Fail Mode:On
-
Application:Dusk-to-dawn lighting control Turn OFF delay prevents loads switching OFF due to car headlights and lightning. Adjustable slide bar allows field adjustment to satisfy various lighting environments.
-
OFF/ON Ratio:4:1
-
UL Rating:Yes
-
Product Use:Decorative light fixtures, post lanterns, commercial & residential use, wall mount applications
-
Product Family:AA Series (Button Style)
-
LED Compatible:Yes
-
Wire Leads:15 in, 18 AWG, Rated 105°C , 18 AWG, 15 in
-
Housing Material:Polycarbonate
-
Light Sensor:CdS Photocell
-
Street Lighting Photo Control Mounting Style:Internal
-
CSA Certified:Yes
-
Other Colors Available:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3
$47.91
5
$47.79
10
$47.66
30
$47.54
60
$29.26
90
$23.16
120 +
$22.71
Click for Quote
Log in
to unlock special pricing