- Home ›
- All Products›
- 594092-000
594092-000
TE Connectivity / Raychem Brand
S02-02-RCS2811
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S02-02-RCS2811
Search Keywords: 594092000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:594092-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Properties:Immersion Protection
-
Pre-Installed Lead:No
-
Recovered Inside Diameter (Max):.03 in, .76 mm
-
Wire Size:20 AWG, .5 mm²
-
Expanded Inside Diameter (Min):.145 in, 3.68 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
700
Order Increment:
100
39 Weeks
can ship
2/12/27