- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 593512-000
593512-000
TE Connectivity / Raychem Brand
202A121-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202A121-100-0
Search Keywords: 593512000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:593512-000
-
Alias/AKA:202A121-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Government Qualified:No
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Material Code:100
-
Wire/Cable Outside Diameter:.236 in , .276 in , .3 in , .31 in , .35 in , .39 in , 10 mm , 6 mm , 7 mm , 8 mm
-
Adhesive Type:Adhesive Purchased Separately
-
Cable Diameter Range:.209 – .701 in, 5.3 – 17.8 mm
-
Adhesive Options:/180 Precoat
-
Power Cable Accessory:No
-
Adhesive Pre-Coat:No
-
Lipped:No
-
Material:Low Fire Hazard Material
-
Material Systems Code:100
-
Flammability:Low Fire Hazard
-
Approved Standards:BR1326 listed Class G , BS-G-198-5-DF , DEF Std 59-97 Issue 3 Type DF , IEC 62329-3-101
-
Formcode des Formteils:202
-
Molded Part Type:Molded Boot
-
Molded Part Shape:Straight
-
Molded Part Shape Code:202
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
30 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
88
$28.74
175
$15.30
263
$10.75
350 +
$10.53
Click for Quote
Log in
to unlock special pricing