- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 592165-000
592165-000
TE Connectivity / Raychem Brand
TXR54AB90-2812AI2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR54AB90-2812AI2
Search Keywords: 592165000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:592165-000
-
Alias/AKA:TXR54AB90-2812AI2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Adapter Angle:90
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Color:Olive Drab
-
Connector General Specification Number:MIL-DTL-83723 Series I/Class A,G,R
-
Style:Tinel-Lock Adapter
-
Connector Shell Size:28
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
TE Adapter Code:54
-
Material:Aluminum
-
Accessory Type:Tinel-Lock Adapter
-
Braid:36 Single
-
Connector Detail Specification Number:M83723/83
-
Overbraid Termination:Tinel-Lock Ring
-
Cable Diameter Range:.375 – .6 in, 9.5 – 15.2 mm
-
Adapter Entry Size:12
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$235.411
50 +
$214.010
Click for Quote
Log in
to unlock special pricing