- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 591899-000
591899-000
TE Connectivity / Raychem Brand
81044/9-0-0
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/9-0-0
Search Keywords: 591899000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:591899-000
-
Alias/AKA:81044/9-0-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Operating Temperature Range:-65 – 150 °C
-
Cable Style:Primary
-
Cable Type:MIL-DTL-81044
-
Wire Size:0 AWG
-
Voltage Rating:600 V
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
-
Wire Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
58 Weeks
can ship
7/19/27
Price (USD)
Qty
Unit Price
125
$55.09
250
$29.07
375
$20.00
500 +
$19.60
Click for Quote
Log in
to unlock special pricing