- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 591563-000
591563-000
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 20AWG 1.41mm Silver Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 20AWG 1.41mm Silver Coated Copper White 600VAC
Search Keywords: 591563000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:591563-000
-
Alias/AKA:55PC0212-20-9CS2572
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Conductor Material:Silver Coated Copper
-
Cable Diameter:1.41 mm
-
Maximum Voltage Rating:600 VAC
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,600
Ships today, if you order in
Minimum Order Quantity:
50
53 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
50
$0.5771
250
$0.5163
500
$0.5150
1,000
$0.5045
2,500
$0.4838
5,000
$0.4826
7,500
$0.4771
10,000 +
$0.4294
Click for Quote
Log in
to unlock special pricing