- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 591385-000
591385-000
TE Connectivity / Raychem Brand
381A302-125-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
381A302-125-0
Product Highlights:
- Transition
- Family Name = 381A3
- Transition Type = Slimline Y
- 2 Branches/Legs
- Hazardous Environment Application, Military Application
Search Keywords: 591385000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:591385-000
-
Alias/AKA:381A302-125-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Transition
-
Body Material:Fluoropolymer Flame Retardant Modified
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-65 to 200 °C
-
Inside Diameter After Shrinking:11.4/11.4 mm
-
Inside Diameter Before Shrinking:34.3/22.9/22.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
MOQ for out of Stock Qty:
13
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$251.28
5
$229.87
10
$220.40
13
$218.22
25
$216.06
38
$213.92
50 +
$211.80
Click for Quote
Log in
to unlock special pricing