- Home ›
- All Products›
- 591071-000
591071-000
TE Connectivity / Raychem Brand
TXR41AB90-2220AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR41AB90-2220AI
Product Highlights:
- Style = Tinel Lock
- Connector Code = 41
- 90°
- Shell Size = 22, 23
- Entry Size = 20
Search Keywords: 591071000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:591071-000
-
Alias/AKA:TXR41AB90-2220AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR20AI
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – 1.25 in, .2 – 31.8 mm
-
TE Connector Interface Code:41
-
Primary Product Material:Aluminum
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Body Orientation:Right Angle
-
Primary Product Color:Olive Drab
-
Product Length:2.43 in, 61.9 mm
-
Compatible With Connector Shell Size:22 , 23
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$1,232.25
5
$1,229.17
10
$1,226.10
13
$1,223.04
25
$649.66
38
$436.41
50 +
$427.68
Click for Quote
Log in
to unlock special pricing