- Home ›
- All Products›
- 590469-000
590469-000
TE Connectivity / Raychem Brand
55PC1111-22-9-95
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1111-22-9-95
Search Keywords: 590469000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:590469-000
-
Alias/AKA:55PC1111-22-9-95
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Color:White with Green Stripe
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 55PC
-
Voltage Rating:600 VAC
-
Wire Color:White
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
500
$2.17
1,000
$1.34
1,500
$1.06
2,000 +
$1.04
Click for Quote
Log in
to unlock special pricing