- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 589271-000
589271-000
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 20AWG 1.29mm Silver Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 20AWG 1.29mm Silver Coated Copper White 600VAC
Search Keywords: 589271000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:589271-000
-
Alias/AKA:55PC0112-20-9CS2670
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Conductor Material:Silver Coated Copper
-
Cable Diameter:1.29 mm
-
Maximum Voltage Rating:600 VAC
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,250
$2.497
2,500
$1.322
3,750
$0.930
5,000 +
$0.912
Click for Quote
Log in
to unlock special pricing