- Home ›
- All Products›
- 589043-000
589043-000
TE Connectivity / Raychem Brand
55A0812-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0812-12-0
Search Keywords: 589043000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:589043-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Product Type:Wire
-
Wire Source:United States
-
Strand Size:28 AWG
-
Wire Size:12 AWG
-
Cable Style:Primary
-
Number of Strands:37
-
Cable Insulation Thickness:.009 in
-
Number of Conductors:1
-
Conductor Diameter:.085 in, 2.17 mm
-
Wire Diameter:.111 in, 2.82 mm
-
Overall Outside Diameter:.111 in, 2.82 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 V
-
Wire Color (Base):Black
-
Cable Type:Spec 55
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
1,250
$5.97
2,500
$3.15
3,750
$2.17
5,000 +
$2.12
Click for Quote
Log in
to unlock special pricing