- Home ›
- All Products›
- 588042-000
588042-000
TE Connectivity / Raychem Brand
202F263-51-22/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202F263-51-22/86-0
Search Keywords: 588042000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:588042-000
-
Alias/AKA:202F263-51-22/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape Code:202
-
Material Code:51
-
Molded Part Shape:Straight
-
Lipped:Yes
-
Adhesive Pre-Coat:Yes
-
Material:Modified Fluoro-Elastomer
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
11
$123.79
22
$76.18
33
$60.31
43 +
$59.10
Click for Quote
Log in
to unlock special pricing